833-018-541-201

Heilind Number:EDA833-018-541-201
Manufacturer:EDAC
Manufacturer Number:833-018-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in Green. Engineered for optimal functionality, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. The Copper Alloy contact material offers reliable conductivity, while the 18 positions spread across 2 rows cater to diverse connection needs. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial machinery or electronic devices, this Straight mount orientation connector is a dependable solution for seamless board-to-board connections. Trust in its quality for your projects.