833-018-541-202

Heilind Number:EDA833-018-541-202
Manufacturer:EDAC
Manufacturer Number:833-018-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-541-202

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually distinctive but also offers high performance, with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient signal transmission across 18 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your PCB designs.