833-018-541-203

Heilind Number:EDA833-018-541-203
Manufacturer:EDAC
Manufacturer Number:833-018-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-541-203

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector, designed for seamless board-to-board communication. Featuring a vibrant green color, it adds a pop of color to your electronics assembly. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and fire resistance. Boasting two rows and 18 positions, it offers ample connectivity options. The Copper Alloy contact material ensures optimal signal conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates easy installation. Its straight mount orientation allows for convenient placement on your PCB. Operating smoothly in a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your electronic devices with this high-performance Card Edge Connector.