833-018-541-207

Heilind Number:EDA833-018-541-207
Manufacturer:EDAC
Manufacturer Number:833-018-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-541-207

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a current rating of 3 A, it ensures reliable power transmission. Its Copper Alloy contacts guarantee efficient conductivity, while the .156-inch pitch and 18 positions offer versatile connectivity options. Perfect for double-row layouts, it sports a .2-inch row spacing for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this connector for secure and efficient board-to-board connections.