833-018-541-603

Heilind Number:EDA833-018-541-603
Manufacturer:EDAC
Manufacturer Number:833-018-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-541-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, it boasts a single row layout with 18 positions, ideal for streamlined setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Its straight mount orientation simplifies installation, while its green color adds a touch of organization to your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees functionality even in challenging environments. Upgrade your connectivity solutions with this essential connector.