833-018-541-608

Heilind Number:EDA833-018-541-608
Manufacturer:EDAC
Manufacturer Number:833-018-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a single row configuration and 18 positions, it offers seamless integration for your electronic projects. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures both safety and reliability. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise connection is effortless. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.