833-018-541-802

Heilind Number:EDA833-018-541-802
Manufacturer:EDAC
Manufacturer Number:833-018-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-541-802

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for efficient power transmission, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 3A, it ensures reliable performance in demanding environments. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, provide secure and stable connections. Boasting 18 positions, this connector offers ample space for intricate PCB layouts. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic applications.