833-018-541-808

Heilind Number:EDA833-018-541-808
Manufacturer:EDAC
Manufacturer Number:833-018-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-541-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a vibrant Green color and boasts a robust housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 18 positions, it offers ample room for secure connections. Crafted from durable Copper Alloy, the contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and count on its 3A amperage rating for consistent performance. Upgrade your connectivity solutions with this essential component, a must-have in any professional toolkit.