833-018-542-103

Heilind Number:EDA833-018-542-103
Manufacturer:EDAC
Manufacturer Number:833-018-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-542-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Designed for seamless integration, this connector boasts a single row layout with 18 positions and a straight mount orientation, ensuring efficient board-to-board connections. Crafted with precision, it offers reliable performance with a contact material of Copper Alloy and a pitch of .156 inches. With a wide operating temperature range of -40 to 105°C, it's suitable for diverse environment applications, making it a versatile choice for your electronic projects. Elevate your connectivity game with this essential component.