833-018-542-104

Heilind Number:EDA833-018-542-104
Manufacturer:EDAC
Manufacturer Number:833-018-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-542-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimum performance, it features a single row layout with 18 positions, each meticulously crafted with Copper Alloy for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, this connector offers seamless integration onto your board. Its straight mount orientation further simplifies installation, making it a must-have in your connector arsenal for efficient and secure board-to-board connections. Elevate your electronic projects with this essential component, a standout in our extensive range of connectors.