833-018-542-108

Heilind Number:EDA833-018-542-108
Manufacturer:EDAC
Manufacturer Number:833-018-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-542-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant Green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and 18 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees efficient conductivity. The .156-inch pitch and .2-inch row spacing allow for precise installation on PCBs. Designed for straight mount orientation, it facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a essential component for various applications in the electronics industry.