833-018-542-212

Heilind Number:EDA833-018-542-212
Manufacturer:EDAC
Manufacturer Number:833-018-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-542-212

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. With 18 positions and a pitch of .156 inches, it ensures secure and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity and reliability, even in harsh industrial environments. Operating within a wide temperature range of -40 to 105 °C, it's perfect for various applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your electronic assemblies with this high-performance connector.