833-018-542-603

Heilind Number:EDA833-018-542-603
Manufacturer:EDAC
Manufacturer Number:833-018-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-542-603

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage rating, it reliably powers your devices while the copper alloy contact material guarantees efficient signal transmission. Its single-row design, along with 18 positions spaced at .156 inches, offers seamless integration onto your PCBs. The .2-inch row spacing and straight mount orientation further facilitate convenient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry.