833-018-542-804

Heilind Number:EDA833-018-542-804
Manufacturer:EDAC
Manufacturer Number:833-018-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity, making it ideal for a range of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in even the most demanding environments. With two rows of 18 positions each, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless integration into your circuit board setup. Engineered for versatility, it features a straight mount orientation, suitable for various installation configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our wide range of PCB connectors for more innovative solutions.