833-018-542-807

Heilind Number:EDA833-018-542-807
Manufacturer:EDAC
Manufacturer Number:833-018-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-542-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a high amperage rating of 3 A, this connector is designed for optimal power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting, from industrial to consumer electronics. Featuring two rows of contact points made of Copper Alloy, it guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your board, with 18 positions available for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme environments. Upgrade your PCB setup with this essential component, perfect for a range of applications in the Products, Connectors, and PCB Connectors categories.