833-018-542-812

Heilind Number:EDA833-018-542-812
Manufacturer:EDAC
Manufacturer Number:833-018-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-542-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in operation. With two rows of copper alloy contacts, it offers a high amperage of 3A, making it ideal for power-intensive applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment for up to 18 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your systems with this essential component for seamless board-to-board connectivity.