833-018-544-101

Heilind Number:EDA833-018-544-101
Manufacturer:EDAC
Manufacturer Number:833-018-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-544-101

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek Green hue, it ensures reliable performance even in harsh environments. The Copper Alloy contacts support a current of 3 A, making it ideal for various applications. With 18 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB setup. The straight mount orientation and compact design facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Elevate your interconnection needs with this essential component.