833-018-544-102

Heilind Number:EDA833-018-544-102
Manufacturer:EDAC
Manufacturer Number:833-018-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector boasts a single row layout, accommodating 18 positions with a pitch of .156 inches. Engineered with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance even in challenging environments. The straight mount orientation and .2-inch row spacing make installation a breeze. With a maximum amperage of 3A and an operating temperature range of -40 to 105 °C, it guarantees optimal functionality. Upgrade your systems with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.