833-018-544-107

Heilind Number:EDA833-018-544-107
Manufacturer:EDAC
Manufacturer Number:833-018-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-544-107

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 3 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With a single row layout and 18 positions, it provides efficient connectivity in compact spaces. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component, perfect for board-to-board connections.