833-018-544-108

Heilind Number:EDA833-018-544-108
Manufacturer:EDAC
Manufacturer Number:833-018-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-544-108

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The Copper Alloy contact material ensures reliable performance, with a 3A amperage rating suitable for various applications. With 18 positions and a single row layout, it offers efficient data transfer capabilities. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight mount orientation or versatility in operating temperatures ranging from -40 to 105°C, this connector is an essential component for your electronic projects. Explore its potential in our range of PCB connectors.