833-018-544-808

Heilind Number:EDA833-018-544-808
Manufacturer:EDAC
Manufacturer Number:833-018-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-544-808

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless board-to-board connections, it features 18 positions with a pitch of .156 inches, ensuring reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability while operating in temperatures ranging from -40 to 105°C. Each contact is made of high-quality Copper Alloy, delivering superior conductivity and performance. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy and secure installation, ideal for various PCB applications. Trust in its 3A amperage rating and robust construction for efficient and long-lasting connectivity solutions.