833-018-555-201

Heilind Number:EDA833-018-555-201
Manufacturer:EDAC
Manufacturer Number:833-018-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this essential component boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and 18 positions, it offers ample connectivity options for your electronic projects. Crafted with copper alloy contacts and a .156-inch pitch, it ensures secure and efficient data transmission. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your setup with this high-quality connector for seamless board-to-board connections.