833-018-555-212

Heilind Number:EDA833-018-555-212
Manufacturer:EDAC
Manufacturer Number:833-018-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation even in demanding environments. The two rows of Copper Alloy contacts ensure secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. With 18 positions available, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Upgrade your system with this essential component for optimal performance.