833-018-555-802

Heilind Number:EDA833-018-555-802
Manufacturer:EDAC
Manufacturer Number:833-018-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-555-802

Detailed Description

Enhance connectivity in electronic systems with this Card Edge Connector, designed for seamless integration into PCBs. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With two rows of copper alloy contacts, it ensures stable and efficient signal transmission, suitable for high-speed data applications. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments, offering reliability and performance. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in this connector to streamline your electronic assemblies and optimize system functionality.