833-018-555-804

Heilind Number:EDA833-018-555-804
Manufacturer:EDAC
Manufacturer Number:833-018-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-555-804

Detailed Description

Enhance connectivity on your circuit boards with our dual-row Card Edge Connector. Featuring 18 positions with a pitch of .156 inches, this connector ensures seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a straight mount orientation, it offers easy installation for your PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.