833-018-555-808

Heilind Number:EDA833-018-555-808
Manufacturer:EDAC
Manufacturer Number:833-018-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-555-808

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With a 3 A amperage rating, this connector is suitable for various power requirements. Its two rows of copper alloy contacts, spaced at .156 inches, provide reliable signal transmission across 18 positions. Designed for straight mounting orientation on PCBs, it offers seamless integration in your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance applications.