833-018-556-201

Heilind Number:EDA833-018-556-201
Manufacturer:EDAC
Manufacturer Number:833-018-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-556-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also offers exceptional functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, durability and reliability are guaranteed. This connector boasts two rows with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 18 positions for seamless board-to-board communication. Its straight mount orientation ensures easy installation, while withstanding harsh operating conditions ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.