833-018-556-204

Heilind Number:EDA833-018-556-204
Manufacturer:EDAC
Manufacturer Number:833-018-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a vibrant Green color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row design with 18 positions facilitates efficient data transfer, while the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation allows for easy installation, making it a must-have component in your connector inventory. Browse our wide range of connectors to find the perfect match for your needs.