833-018-556-207

Heilind Number:EDA833-018-556-207
Manufacturer:EDAC
Manufacturer Number:833-018-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-556-207

Detailed Description

Experience seamless connectivity with our Card Edge Connector, a vital component for streamlined PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient power transfer at a maximum amperage of 3A. Its 18 positions and straight mount orientation offer versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for your electronic projects. Trust in our high-quality connector for secure and efficient data transmission.