833-018-556-212

Heilind Number:EDA833-018-556-212
Manufacturer:EDAC
Manufacturer Number:833-018-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With two rows of copper alloy contacts offering a total of 18 positions, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation fits seamlessly into your setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and precision for seamless data transmission and power distribution.