833-018-558-101

Heilind Number:EDA833-018-558-101
Manufacturer:EDAC
Manufacturer Number:833-018-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek green design, it offers a seamless fit for streamlined circuitry. Engineered for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and Copper Alloy contact material, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 18 positions allow for versatile board-to-board setups. Ideal for space-saving layouts, its right-angle mount orientation offers efficient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Explore its potential in a variety of applications within the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.