833-018-558-102

Heilind Number:EDA833-018-558-102
Manufacturer:EDAC
Manufacturer Number:833-018-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-558-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a single row design and Copper Alloy contacts, it offers seamless connectivity for up to 18 positions. The .156 inch pitch and .2 inch row spacing guarantee precise alignment, while the Right Angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB project. Explore the full range of features and benefits in our comprehensive product catalog.