833-018-558-202

Heilind Number:EDA833-018-558-202
Manufacturer:EDAC
Manufacturer Number:833-018-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-558-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating, it can handle demanding power requirements with ease. The connector offers 18 positions across 2 rows, with a .156-inch pitch and .2-inch row spacing for efficient signal transfer. Its right-angle mount orientation allows for convenient PCB connections, while its wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Upgrade your system with this essential component for seamless board-to-board connectivity.