833-018-558-208

Heilind Number:EDA833-018-558-208
Manufacturer:EDAC
Manufacturer Number:833-018-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-558-208

Detailed Description

Enhance your circuitry with this Card Edge Connector, designed for seamless board-to-board connections. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a double row configuration and 18 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable signal transfer, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronics projects.