833-018-558-602

Heilind Number:EDA833-018-558-602
Manufacturer:EDAC
Manufacturer Number:833-018-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector boasts a single row design with 18 positions, ensuring seamless communication between circuit boards. Crafted with precision, it guarantees reliable power transmission with a 3A amperage capacity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and protection. Its copper alloy contact material and .156-inch pitch further enhance conductivity. Designed for convenience, the right-angle mount orientation allows for easy installation in tight spaces. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Explore its capabilities and elevate your PCB connectivity experience.