833-018-558-612

Heilind Number:EDA833-018-558-612
Manufacturer:EDAC
Manufacturer Number:833-018-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-558-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in striking Green. Designed for precision and durability, this connector boasts a 3A amperage capacity and features a single row layout with 18 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your electronic assemblies with this essential component, a must-have in any engineer's toolkit.