833-018-558-802

Heilind Number:EDA833-018-558-802
Manufacturer:EDAC
Manufacturer Number:833-018-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-558-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Sporting a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it facilitates secure and efficient data transmission. Featuring a pitch of .156 inches and accommodating 18 positions, it offers ample connectivity options. Its right-angle mount orientation and compact design make it ideal for space-constrained configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliability even in harsh environments. Explore the endless possibilities for your projects with this essential component.