833-018-558-807

Heilind Number:EDA833-018-558-807
Manufacturer:EDAC
Manufacturer Number:833-018-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers not just visual appeal but also reliable functionality. Made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of contacts made from Copper Alloy, it guarantees efficient power transmission at a low amperage of 3 A. The .156-inch pitch and .2-inch row spacing make installation a breeze, with 18 positions available for seamless connectivity. Designed for right-angle mounting, it offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for any project. Explore the possibilities with this essential component in our PCB Connectors collection.