833-018-558-808

Heilind Number:EDA833-018-558-808
Manufacturer:EDAC
Manufacturer Number:833-018-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed with precision, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. With two rows of contacts made from high-quality Copper Alloy, each positioned precisely at a pitch of .156 inches, this connector offers seamless integration on your board. Featuring 18 positions in total, it provides ample room for multiple connections. Its right-angle mount orientation and efficient row spacing of .2 inches make it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB assembly needs. Explore our range of products to discover more connectors tailored to your requirements.