833-018-559-102

Heilind Number:EDA833-018-559-102
Manufacturer:EDAC
Manufacturer Number:833-018-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it boasts a sleek design that seamlessly integrates into your system. With an amperage rating of 3A, it ensures reliable power delivery for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. This single-row connector, with 18 positions, offers ample connectivity options. The copper alloy contact material and .156-inch pitch provide efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections.