833-018-559-104

Heilind Number:EDA833-018-559-104
Manufacturer:EDAC
Manufacturer Number:833-018-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-559-104

Detailed Description

Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional performance. With an amperage rating of 3 A and housing made of UL 94V-0 Thermoplastic Polyester, reliability is guaranteed. The single-row design with 18 positions ensures seamless integration, while the copper alloy contact material and .156-inch pitch offer superior conductivity. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic connections with this essential component.