833-018-559-108

Heilind Number:EDA833-018-559-108
Manufacturer:EDAC
Manufacturer Number:833-018-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this connector boasts a single row configuration with 18 positions, ensuring optimal performance in your electronic setups. Its durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees both reliability and longevity. The vibrant green color not only adds a pop of visual appeal but also indicates its amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation offers versatility in installation, while its category-leading quality makes it a must-have in any PCB assembly toolkit. Elevate your connectivity game with this essential component.