833-018-559-604

Heilind Number:EDA833-018-559-604
Manufacturer:EDAC
Manufacturer Number:833-018-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable performance. Its single-row design, with 18 positions and a pitch of .156 inches, offers seamless integration on your circuit board. The right-angle mount orientation adds versatility to its application, while its operating temperature range of -40 to 105°C guarantees suitability for a wide range of environments. Upgrade your connection setup with this essential component.