833-018-560-201

Heilind Number:EDA833-018-560-201
Manufacturer:EDAC
Manufacturer Number:833-018-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Engineered with precision, this connector boasts a vibrant green hue and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, it guarantees reliable performance, even under high amperage conditions of up to 3A. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating efficient board-to-board connections. Designed for ease of installation, its straight mount orientation simplifies assembly. Operating flawlessly in temperature extremes ranging from -40 to 105 °C, this connector is ideal for various electronic applications, making it a must-have in your inventory. Elevate your connectivity solutions with this essential component.