833-018-560-804

Heilind Number:EDA833-018-560-804
Manufacturer:EDAC
Manufacturer Number:833-018-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-560-804

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a current rating of 3 A and features a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts made from Copper Alloy, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, offering ample connectivity options. Suitable for straight mounting orientation, it can withstand harsh operating conditions with a temperature range of -40 to 105 °C. Elevate your PCB design with this essential component.