833-018-560-807

Heilind Number:EDA833-018-560-807
Manufacturer:EDAC
Manufacturer Number:833-018-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-560-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it boasts a vibrant green color and features a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With a double row layout and 18 contact positions, it ensures seamless signal transmission. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable performance. Thanks to a .156-inch pitch and .2-inch row spacing, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your device's connectivity today with this essential component.