833-018-560-812

Heilind Number:EDA833-018-560-812
Manufacturer:EDAC
Manufacturer Number:833-018-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-018-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-018-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. Featuring two rows and contact material crafted from Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your board. The connector's straight mount orientation and 18 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Explore our wide range of connectors to elevate your PCB designs.