833-019-520-101

Heilind Number:EDA833-019-520-101
Manufacturer:EDAC
Manufacturer Number:833-019-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a single row with 19 positions, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees longevity even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation facilitates easy installation, while its 3A amperage rating caters to various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore its versatility in the realm of PCB connectors and elevate your connectivity solutions.