833-019-520-102

Heilind Number:EDA833-019-520-102
Manufacturer:EDAC
Manufacturer Number:833-019-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-520-102

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row configuration and 19 positions, it offers efficient and reliable board-to-board connectivity. The Copper Alloy contact material ensures durable and stable connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.