833-019-520-107

Heilind Number:EDA833-019-520-107
Manufacturer:EDAC
Manufacturer Number:833-019-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-019-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-019-520-107

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed with precision, it features a single row layout with 19 positions for seamless integration. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable power transmission at an amperage of 3A. With a sleek straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for optimal performance.